Part Details for KA431LZTF by onsemi
Overview of KA431LZTF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA431LZTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA431LZTF
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R T/R - Bulk (Alt: KA431LZTF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1877 Partner Stock |
|
RFQ |