-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2113
|
Newark | Voltage Reference, Shunt - Adjustable, Ka431L Series, 2.495V To 36V, To-226Aa-3 Rohs Compliant: Yes |Onsemi KA431LZTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4618 |
|
$0.1140 / $0.4290 | Buy Now |
DISTI #
KA431LZTAFSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4972 In Stock |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
KA431LZTA
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo - Ammo Pack (Alt: KA431LZTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 10000 |
|
$0.0653 / $0.0731 | Buy Now |
DISTI #
512-KA431LZTA
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 6147 |
|
$0.0700 / $0.4000 | Buy Now |
|
Future Electronics | KA431L Series ±0.5 % 2.5 V Programmable Shunt Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 16000Ammo Pack |
|
$0.0627 / $0.0720 | Buy Now |
|
Future Electronics | KA431L Series ±0.5 % 2.5 V Programmable Shunt Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0627 / $0.0707 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 18767 |
|
$0.0603 / $0.0710 | Buy Now |
DISTI #
KA431LZTA
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo - Ammo Pack (Alt: KA431LZTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 10000 |
|
$0.0653 / $0.0731 | Buy Now |
DISTI #
KA431LZTA
|
Avnet Asia | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo (Alt: KA431LZTA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0573 / $0.0641 | Buy Now |
DISTI #
KA431LZTA
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo (Alt: KA431LZTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA431LZTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431LZTA
onsemi
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for KA431LZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431LZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431QDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | KA431LZTA vs TL431QDBZRG4 |
LMV431IM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | KA431LZTA vs LMV431IM5X/NOPB |
LM431CCM3X/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | KA431LZTA vs LM431CCM3X/NOPB |
REF01CJ | Three Terminal Voltage Reference, 10V, BIPolar, MBCY8, | Precision Monolithics Inc | KA431LZTA vs REF01CJ |
REF02J/883 | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | KA431LZTA vs REF02J/883 |
LM431BIM | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85 | Texas Instruments | KA431LZTA vs LM431BIM |
LM431BIM3XN1C | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Texas Instruments | KA431LZTA vs LM431BIM3XN1C |
LM431BIM3/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | KA431LZTA vs LM431BIM3/NOPB |
TL431ILPRB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | KA431LZTA vs TL431ILPRB |
TL431BQDBZTG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | KA431LZTA vs TL431BQDBZTG4 |