Part Details for KA431AZBU by Fairchild Semiconductor Corporation
Overview of KA431AZBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA431AZBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA431AZBU-600039-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 4587 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
357841 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 367841 |
|
$0.0562 / $0.0661 | Buy Now |
Part Details for KA431AZBU
KA431AZBU CAD Models
KA431AZBU Part Data Attributes:
|
KA431AZBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA431AZBU
Fairchild Semiconductor Corporation
Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for KA431AZBU
This table gives cross-reference parts and alternative options found for KA431AZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431AZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZBU vs LM431BCZ/NOPB |
LM431AIZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZBU vs LM431AIZ/NOPB |
KA431AZTA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA431AZBU vs KA431AZTA |
AS431LP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | KA431AZBU vs AS431LP |
LM431CCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZBU vs LM431CCZ/NOPB |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZBU vs LM431ACZ |
A431LP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | KA431AZBU vs A431LP |
TL431CLPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZBU vs TL431CLPRM |
TL431ILPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZBU vs TL431ILPRM |
TL431CLPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZBU vs TL431CLPRE |