Part Details for KA1M0880 by Fairchild Semiconductor Corporation
Overview of KA1M0880 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KA1M0880
KA1M0880 CAD Models
KA1M0880 Part Data Attributes
|
KA1M0880
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA1M0880
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 5.6A, 70kHz Switching Freq-Max, PSFM5, TO-3P, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 5 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.055TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA1M0880
This table gives cross-reference parts and alternative options found for KA1M0880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA1M0880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRIS4013K | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | KA1M0880 vs IRIS4013K |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | KA1M0880 vs ICE3A2565 |
TOP227YN | Switching Regulator, Voltage-mode, 3.3A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | KA1M0880 vs TOP227YN |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | KA1M0880 vs ICE3B2565 |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | KA1M0880 vs ICE3BR1465JF |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | KA1M0880 vs TOP233Y |
STR-F6652 | Switching Regulator, Voltage-mode, 10A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | KA1M0880 vs STR-F6652 |
KA5Q0765RT | Switching Regulator, Current-mode, 5.6A, 22kHz Switching Freq-Max, BCDMOS, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | KA1M0880 vs KA5Q0765RT |
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | KA1M0880 vs MC33374T |
KA1L0880 | Switching Controller, Current-mode, 32A, 50kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | KA1M0880 vs KA1L0880 |