Part Details for IRIS4013K by International Rectifier
Overview of IRIS4013K by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRIS4013K
IRIS4013K CAD Models
IRIS4013K Part Data Attributes
|
IRIS4013K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRIS4013K
International Rectifier
Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262 | |
Package Description | TO-262, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 4.445 mm |
Alternate Parts for IRIS4013K
This table gives cross-reference parts and alternative options found for IRIS4013K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRIS4013K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33374TV | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN | Motorola Semiconductor Products | IRIS4013K vs MC33374TV |
TOP247Y-TL | Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | IRIS4013K vs TOP247Y-TL |
IRIS4015K | Switching Regulator, Current-mode, 21A, PSIP5, TO-262, 5 PIN | International Rectifier | IRIS4013K vs IRIS4015K |
IRIS4013PBF | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | IRIS4013K vs IRIS4013PBF |
TOP245Y-TL | Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | IRIS4013K vs TOP245Y-TL |
KA5Q0765RTTU | Switching Regulator, Current-mode, 15A, 22kHz Switching Freq-Max, BCDMOS, PSFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | IRIS4013K vs KA5Q0765RTTU |
TC33371VAT | Switching Regulator, Voltage-mode, 1.5A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | IRIS4013K vs TC33371VAT |
IRIS4015PBF | Switching Regulator, Current-mode, 21A, PSFM5, TO-220, 5 PIN | International Rectifier | IRIS4013K vs IRIS4015PBF |
ICE3B3065P | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, ZFM6, ROHS COMPLIANT, TO-220, 6 LEAD | Rochester Electronics LLC | IRIS4013K vs ICE3B3065P |
TOP243Y-TL | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | IRIS4013K vs TOP243Y-TL |