There are no models available for this part yet.
Overview of K8S1215ETC-DE1CT by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
CAD Models for K8S1215ETC-DE1CT by Samsung Semiconductor
Part Data Attributes for K8S1215ETC-DE1CT by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
FBGA, BGA64,10X14,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.1.B.1
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
95 ns
|
Boot Block
|
TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B64
|
JESD-609 Code
|
e3
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
EEPROM CARD
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
1
|
Number of Sectors/Size
|
4,511
|
Number of Terminals
|
64
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Organization
|
32MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA64,10X14,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
2.7 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Sector Size
|
16K,64K
|
Standby Current-Max
|
0.00003 A
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Alternate Parts for K8S1215ETC-DE1CT
This table gives cross-reference parts and alternative options found for K8S1215ETC-DE1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S1215ETC-DE1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S1015ETC-SE1DT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1015ETC-SE1DT |
K8S1315ETC-FE1ET | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1315ETC-FE1ET |
K8S1315ETC-SE1ET | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1315ETC-SE1ET |
K8S1015ETC-SE1CT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1015ETC-SE1CT |
K8S1015ETC-DE1CT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1015ETC-DE1CT |
K8S1215ETC-SE1DT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1215ETC-SE1DT |
K8S1215ETC-FE1CT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1215ETC-FE1CT |
K8S1315ETC-DE1ET | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1315ETC-DE1ET |
K8S1015ETC-FE1CT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1015ETC-FE1CT |
K8S1315ETC-FE1FT | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64, | Samsung Semiconductor | K8S1215ETC-DE1CT vs K8S1315ETC-FE1FT |