K8S1215ETC-DE1CT
vs
WED7G128ATA33XDC25
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Package Description |
FBGA, BGA64,10X14,20
|
DIMM,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
95 ns
|
|
Boot Block |
TOP
|
|
Command User Interface |
YES
|
|
Common Flash Interface |
YES
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-PBGA-B64
|
R-XDMA-N144
|
JESD-609 Code |
e3
|
|
Memory Density |
536870912 bit
|
1073741824 bit
|
Memory IC Type |
EEPROM CARD
|
FLASH MODULE
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
1
|
|
Number of Sectors/Size |
4,511
|
|
Number of Terminals |
64
|
144
|
Number of Words |
33554432 words
|
67108864 words
|
Number of Words Code |
32000000
|
64000000
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Organization |
32MX16
|
64MX16
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
FBGA
|
DIMM
|
Package Equivalence Code |
BGA64,10X14,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, FINE PITCH
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
2.7 V
|
3.3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Sector Size |
16K,64K
|
|
Standby Current-Max |
0.00003 A
|
|
Supply Current-Max |
0.07 mA
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
BOTTOM
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
144
|
Additional Feature |
|
CAN ALSO OPERATE WITH A 5V SUPPLY
|
Number of Functions |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare K8S1215ETC-DE1CT with alternatives
Compare WED7G128ATA33XDC25 with alternatives