Datasheets
K8D6316UTM-TC090 by: Samsung Semiconductor

Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48

Part Details for K8D6316UTM-TC090 by Samsung Semiconductor

Overview of K8D6316UTM-TC090 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for K8D6316UTM-TC090

K8D6316UTM-TC090 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K8D6316UTM-TC090 Part Data Attributes

K8D6316UTM-TC090 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K8D6316UTM-TC090 Samsung Semiconductor Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA
Package Description 6 X 9 MM, 0.80 MM PITCH, TBGA-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 9 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,127
Number of Terminals 48
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 8K,64K
Standby Current-Max 0.00003 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6 mm

Alternate Parts for K8D6316UTM-TC090

This table gives cross-reference parts and alternative options found for K8D6316UTM-TC090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D6316UTM-TC090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K8D6316UTMLC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMLC0900
K8D6316UTMTC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMTC0900
K8D6316UTM-LC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-LC090
K8D6316UTM-FI090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-FI090
K8D6316UTM-DC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-DC090
K8D6316UTM-LI090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-LI090
K8D6316UTM-FC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-FC090
K8D6316UTMTI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMTI0900
K8D6316UTMDI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMDI0900
K8D6316UTMFC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMFC0900
Part Number Description Manufacturer Compare
SST38VF6404-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology K8D6316UTM-TC090 vs SST38VF6404-90-4I-EKE
SST38VF6402-90-5C-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc K8D6316UTM-TC090 vs SST38VF6402-90-5C-EKE
K8D6316UTM-YC090 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTM-YC090
SST38VF6402-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology K8D6316UTM-TC090 vs SST38VF6402-90-4I-EKE
SST39VF6402B-90-4C-B1K 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 Microchip Technology Inc K8D6316UTM-TC090 vs SST39VF6402B-90-4C-B1K
SST38VF6402-90-5I-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc K8D6316UTM-TC090 vs SST38VF6402-90-5I-EKE
SST39VF6402-90-4I-EK Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology K8D6316UTM-TC090 vs SST39VF6402-90-4I-EK
K8D6316UTMDC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-TC090 vs K8D6316UTMDC0900
SST39VF6402B-90-4C-B1KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 Microchip Technology Inc K8D6316UTM-TC090 vs SST39VF6402B-90-4C-B1KE
SST38VF6402-90-5I-B3KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc K8D6316UTM-TC090 vs SST38VF6402-90-5I-B3KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D6316UTM-TC090 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D6316UTM-TC090 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8D6316UTM-TC090 would you like to use for your alert(s)?
  • Please alert me when K8D6316UTM-TC090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D6316UTM-TC090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D6316UTM-TC090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D6316UTM-TC090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D6316UTM-TC090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D6316UTM-TC090 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: