Part Details for K8D6316UTM-DC090 by Samsung Semiconductor
Overview of K8D6316UTM-DC090 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for K8D6316UTM-DC090
K8D6316UTM-DC090 CAD Models
K8D6316UTM-DC090 Part Data Attributes
|
K8D6316UTM-DC090
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8D6316UTM-DC090
Samsung Semiconductor
Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for K8D6316UTM-DC090
This table gives cross-reference parts and alternative options found for K8D6316UTM-DC090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D6316UTM-DC090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D6316UTMLC0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMLC0900 |
K8D6316UTMTC0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMTC0900 |
K8D6316UTM-LC090 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTM-LC090 |
K8D6316UTM-FI090 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTM-FI090 |
K8D6316UTM-LI090 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTM-LI090 |
K8D6316UTM-FC090 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTM-FC090 |
K8D6316UTMTI0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMTI0900 |
K8D6316UTMDI0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMDI0900 |
K8D6316UTMFC0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMFC0900 |
K8D6316UTMLI0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D6316UTM-DC090 vs K8D6316UTMLI0900 |