Part Details for K8D3216UTC-DI090 by Samsung Semiconductor
Overview of K8D3216UTC-DI090 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8D3216UTC-DI090
K8D3216UTC-DI090 CAD Models
K8D3216UTC-DI090 Part Data Attributes
|
K8D3216UTC-DI090
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8D3216UTC-DI090
Samsung Semiconductor
Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for K8D3216UTC-DI090
This table gives cross-reference parts and alternative options found for K8D3216UTC-DI090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D3216UTC-DI090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D3216UTCFI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCFI0900 |
K8D3216UTCLC0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCLC0900 |
K8D3216UTC-TI090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTC-TI090 |
K8D3216UTCLI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCLI0900 |
K8D3216UTC-FC090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTC-FC090 |
K8D3216UTCTC0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCTC0900 |
K8D3216UTCDI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCDI0900 |
K8D3216UTC-TC090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTC-TC090 |
K8D3216UTCTI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTCTI0900 |
K8D3216UTC-DC090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | K8D3216UTC-DI090 vs K8D3216UTC-DC090 |