Memory
K8D3216UTC-FC090
Samsung Semiconductor
Description: Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48

Overview of K8D3216UTC-FC090 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K8D3216UTC-FC090 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8D3216UTC-FC090 by Samsung Semiconductor

K8D3216UTC-FC090
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
6 X 8.50 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
8.5 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.000018 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. K8D3216UTC-FC090
    Samsung Semiconductor
    Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for K8D3216UTC-FC090

This table gives cross-reference parts and alternative options found for K8D3216UTC-FC090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D3216UTC-FC090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8D3216UTCFI0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCFI0900
K8D3216UTCLC0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCLC0900
K8D3216UTC-TI090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTC-TI090
K8D3216UTCLI0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCLI0900
K8D3216UTCTC0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCTC0900
K8D3216UTCDI0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCDI0900
K8D3216UTC-TC090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTC-TC090
K8D3216UTCTI0900 Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTCTI0900
K8D3216UTC-DC090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTC-DC090
K8D3216UTC-DI090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTC-DI090
Part Number Description Manufacturer Compare
AT49BV3208T-90UI Flash, 2MX16, 90ns, PBGA48, MICRO, BGA-48 Atmel Corporation K8D3216UTC-FC090 vs AT49BV3208T-90UI
S29AL032D90BFI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion K8D3216UTC-FC090 vs S29AL032D90BFI030
S29JL032H90TFI213 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion K8D3216UTC-FC090 vs S29JL032H90TFI213
K8D3216UTC-DI090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D3216UTC-FC090 vs K8D3216UTC-DI090
S29AL032D90BFN033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Cypress Semiconductor K8D3216UTC-FC090 vs S29AL032D90BFN033
S29GL032N90BFA033 Flash, 2MX16, 90ns, PBGA48, BGA-48 Cypress Semiconductor K8D3216UTC-FC090 vs S29GL032N90BFA033
M29W320DT90ZE1 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions K8D3216UTC-FC090 vs M29W320DT90ZE1
AM29DL320GT90WMI Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 Spansion K8D3216UTC-FC090 vs AM29DL320GT90WMI
AM29DL320GT90WMF Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion K8D3216UTC-FC090 vs AM29DL320GT90WMF
M29W320ET90ZA1F Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions K8D3216UTC-FC090 vs M29W320ET90ZA1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D3216UTC-FC090 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D3216UTC-FC090 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8D3216UTC-FC090 would you like to use for your alert(s)?
  • Please alert me when K8D3216UTC-FC090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D3216UTC-FC090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D3216UTC-FC090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D3216UTC-FC090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D3216UTC-FC090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D3216UTC-FC090 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: