K85R1X-AD15S-O
Kycon Inc
Description: D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR

Overview of K85R1X-AD15S-O by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for K85R1X-AD15S-O by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K85R1X-AD15S-O by Kycon Inc

K85R1X-AD15S-O
Kycon Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
RIGHT ANGLE D-SUBMINIATURE CONNECTOR
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. K85R1X-AD15S-O
    Kycon Inc
    D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR
    VS

Alternate Parts for K85R1X-AD15S-O

This table gives cross-reference parts and alternative options found for K85R1X-AD15S-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85R1X-AD15S-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAMO15S065HLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions K85R1X-AD15S-O vs DAMO15S065HLF
617-A-15-S-CF-4-21 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation K85R1X-AD15S-O vs 617-A-15-S-CF-4-21
PCD15FC98S0T2X D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, Amphenol Positronic K85R1X-AD15S-O vs PCD15FC98S0T2X
94117-304215 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi K85R1X-AD15S-O vs 94117-304215
DAV15S964XXXLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions K85R1X-AD15S-O vs DAV15S964XXXLF
DAV15S065LF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions K85R1X-AD15S-O vs DAV15S065LF
DAS15S967GLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi K85R1X-AD15S-O vs DAS15S967GLF
DAPV15S067NLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions K85R1X-AD15S-O vs DAPV15S067NLF
1-215693-2 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE TE's AMP K85R1X-AD15S-O vs 1-215693-2
4-215583-2 CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE Connectivity K85R1X-AD15S-O vs 4-215583-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K85R1X-AD15S-O by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K85R1X-AD15S-O by Kycon Inc

Select Manufacturer
Which Manufacturer of K85R1X-AD15S-O would you like to use for your alert(s)?
  • Please alert me when K85R1X-AD15S-O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K85R1X-AD15S-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K85R1X-AD15S-O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K85R1X-AD15S-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K85R1X-AD15S-O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K85R1X-AD15S-O by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: