Part Details for K7N803609B-QC25 by Samsung Electro-Mechanics
Overview of K7N803609B-QC25 by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AI-FQ C25IE-26.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AI-FQC25IE-26.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SIT5346AI-FQC25IEB26.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |