There are no models available for this part yet.
Overview of K7802-2000 by MORNSUN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for K7802-2000 by MORNSUN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Vin(VDC):48 Vout(VDC):6.5 Iout(mA):500 No. of Outputs:1 Package:SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4000 | Buy Now |
CAD Models for K7802-2000 by MORNSUN
Part Data Attributes for K7802-2000 by MORNSUN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
Package Description
|
, SIP3,.08
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, IEC
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSIP-T3
|
Length
|
11.5 mm
|
Line Regulation-Max
|
0.75%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
2.575 V
|
Output Voltage-Min
|
2.425 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Equivalence Code
|
SIP3,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Protections
|
SHORT CIRCUIT
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.0159075 Vrms
|
Seated Height-Max
|
17.75 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9 mm
|