Part Details for K6R4008V1B-JC12 by Samsung Semiconductor
Overview of K6R4008V1B-JC12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for K6R4008V1B-JC12
K6R4008V1B-JC12 CAD Models
K6R4008V1B-JC12 Part Data Attributes
|
K6R4008V1B-JC12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4008V1B-JC12
Samsung Semiconductor
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4008V1B-JC12
This table gives cross-reference parts and alternative options found for K6R4008V1B-JC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4008V1B-JC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049BV33-12VI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JC12 vs CY7C1049BV33-12VI |
AS7C34096A-12JI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Semiconductor Corporation | K6R4008V1B-JC12 vs AS7C34096A-12JI |
IS61LV5128AL-12KI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Silicon Solution Inc | K6R4008V1B-JC12 vs IS61LV5128AL-12KI |
PDM31096SA12SO | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | K6R4008V1B-JC12 vs PDM31096SA12SO |
KM68V4002BJI-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | K6R4008V1B-JC12 vs KM68V4002BJI-12 |
AS5LC512K8DJ-12/IT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | K6R4008V1B-JC12 vs AS5LC512K8DJ-12/IT |
KM68V4002BLJ-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | K6R4008V1B-JC12 vs KM68V4002BLJ-12 |
71V424S12YI8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | K6R4008V1B-JC12 vs 71V424S12YI8 |
CY7C1049CV33-12VIT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JC12 vs CY7C1049CV33-12VIT |
71V424L12YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | K6R4008V1B-JC12 vs 71V424L12YGI8 |