Part Details for IS61LV5128AL-12KI by Integrated Silicon Solution Inc
Overview of IS61LV5128AL-12KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4012KITV4P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4012B | |
ZSPM4141W12KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4141W12 | |
ZSPM402312KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4023-12 |
Part Details for IS61LV5128AL-12KI
IS61LV5128AL-12KI CAD Models
IS61LV5128AL-12KI Part Data Attributes
|
IS61LV5128AL-12KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-12KI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV5128AL-12KI
This table gives cross-reference parts and alternative options found for IS61LV5128AL-12KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-12KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R4008V1B-JC12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | IS61LV5128AL-12KI vs K6R4008V1B-JC12 |
CY7C1049BV33-12VI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | IS61LV5128AL-12KI vs CY7C1049BV33-12VI |
AS7C34096A-12JI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Semiconductor Corporation | IS61LV5128AL-12KI vs AS7C34096A-12JI |
PDM31096SA12SO | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | IS61LV5128AL-12KI vs PDM31096SA12SO |
KM68V4002BJI-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | IS61LV5128AL-12KI vs KM68V4002BJI-12 |
AS5LC512K8DJ-12/IT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | IS61LV5128AL-12KI vs AS5LC512K8DJ-12/IT |
KM68V4002BLJ-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | IS61LV5128AL-12KI vs KM68V4002BLJ-12 |
71V424S12YI8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | IS61LV5128AL-12KI vs 71V424S12YI8 |
CY7C1049CV33-12VIT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | IS61LV5128AL-12KI vs CY7C1049CV33-12VIT |
71V424L12YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-12KI vs 71V424L12YGI8 |