Part Details for K66XHT-B44S-NJ by Kycon Inc
Overview of K66XHT-B44S-NJ by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K66XHT-B44S-NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K66XHT-B44S-NJ-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 3000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3300 | Buy Now |
DISTI #
806-K66XHT-B44S-NJ
|
Mouser Electronics | D-Sub High Density Connectors HT HD44F-GR BRKT J/S RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
000000000003161174
|
Sager | D-Sub High Density Connectors HT HD44F-GR BRKT J/S Min Qty: 3000 | 0 |
|
$6.2700 | Buy Now |
Part Details for K66XHT-B44S-NJ
K66XHT-B44S-NJ CAD Models
K66XHT-B44S-NJ Part Data Attributes
|
K66XHT-B44S-NJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K66XHT-B44S-NJ
Kycon Inc
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.646 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for K66XHT-B44S-NJ
This table gives cross-reference parts and alternative options found for K66XHT-B44S-NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K66XHT-B44S-NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-748482-5 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | K66XHT-B44S-NJ vs 1-748482-5 |
K66XHT-B44S-NVR | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NVR |
K66XHT-B44S-NVJ | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NVJ |
K66XHT-B44S-N15 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-N15 |
K66XHT-B44S-NR15 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NR15 |
K66XHT-B44S-NV | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NV |
K66XHT-B44S-NVJ15 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NVJ15 |
K66XHT-B44S-NJ30 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NJ30 |
K66X-B44S-NV30 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66X-B44S-NV30 |
K66XHT-B44S-NJ15 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K66XHT-B44S-NJ vs K66XHT-B44S-NJ15 |