Part Details for K3022P by Vishay Semiconductors
Overview of K3022P by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3022P
K3022P CAD Models
K3022P Part Data Attributes:
|
K3022P
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K3022P
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin (Sn) |
Alternate Parts for K3022P
This table gives cross-reference parts and alternative options found for K3022P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3022P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3021P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs K3021P |
IL410 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs IL410 |
BRT12M | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | K3022P vs BRT12M |
BRT21M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Siemens | K3022P vs BRT21M |
K3011P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs K3011P |
BRT12H | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | K3022P vs BRT12H |
BRT21M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | K3022P vs BRT21M |
K3012P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs K3012P |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs K3020P |
K3023P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3022P vs K3023P |