Part Details for K3023P by Vishay Semiconductors
Overview of K3023P by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3023P
K3023P CAD Models
K3023P Part Data Attributes:
|
K3023P
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K3023P
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Input Trigger Current-Nom | 3 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin (Sn) |
Alternate Parts for K3023P
This table gives cross-reference parts and alternative options found for K3023P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3023P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3023P vs K3020P |
MOC3162V-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3162V-M |
MOC3032T-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3032T-M |
MOC3163SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3163SR2-M |
IL440-2 | Triac Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | K3023P vs IL440-2 |
MOC3042T-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3042T-M |
IL440-5 | Triac Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | K3023P vs IL440-5 |
MOC3022T-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3022T-M |
MOC3031SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3031SR2-M |
MOC3052V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | K3023P vs MOC3052V-M |