Part Details for K2000949 by TE Connectivity
Results Overview of K2000949 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2000949 Information
K2000949 by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K2000949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2000949
|
Heilind Electronics | MICRO SWITCH MZX1 051 308 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro Switch MZX1 051 308 RoHS: Compliant | 5 Partner stock |
|
$19.1600 / $33.3400 | Buy Now |
DISTI #
AMPK2000949
|
Interstate Connecting Components | MICRO SWITCH MZX1 051 308 | 0 |
|
Buy Now | |
DISTI #
K2000949
|
Avnet Abacus | Micro Switch MZX1 051 308 (Alt: K2000949) Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Micro Switch MZX1 051 308 RoHS: Compliant |
5 Partner Stock |
|
$19.1600 / $33.3400 | Buy Now |
Part Details for K2000949
K2000949 CAD Models
K2000949 Part Data Attributes
|
K2000949
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K2000949
TE Connectivity
Snap Acting/Limit Switch, SPDT, 10.1A, 24VDC, Lever Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | LEVER | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |