There are no models available for this part yet.
Overview of JWS50-24/A by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |