Part Details for JWL21RC1A by NKK Switches
Results Overview of JWL21RC1A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWL21RC1A Information
JWL21RC1A by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWL21RC1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0365
|
Newark | Switch, Rocker, Dpst, 16A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $24.3200 | Buy Now |
DISTI #
3937-JWL21RC1A-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
53 In Stock |
|
$14.4545 / $21.8200 | Buy Now |
DISTI #
JWL21RC1A-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5600 | Buy Now |
DISTI #
633-JWL21RC1A
|
Mouser Electronics | Rocker Switches 16A DPST ON OFF RED RoHS: Compliant | 0 |
|
$13.7600 / $16.5600 | Order Now |
DISTI #
70365806
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, NonIllum, No Barrier, Ivory, Horiz I/O,16A,125VAC, QC | NKK Switc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 / $16.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$11.9200 / $12.5200 | Buy Now |
DISTI #
JWL21RC1A
|
TTI | Rocker Switches 16A DPST ON OFF RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8400 / $13.9600 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 49 |
|
$10.9100 / $16.2800 | Buy Now |
|
Vyrian | Switches | 53 |
|
RFQ |
Part Details for JWL21RC1A
JWL21RC1A CAD Models
JWL21RC1A Part Data Attributes
|
JWL21RC1A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWL21RC1A
NKK Switches
High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Red; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.197 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV8 RATING | |
Body Breadth | 20.4978 mm | |
Body Color | BLACK | |
Body Height | 36.4998 mm | |
Body Length or Diameter | 27.9908 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.283 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JWL21RC1A
This table gives cross-reference parts and alternative options found for JWL21RC1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWL21RC1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JWL21BCA-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BCA-H |
JWL21BA1H-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BA1H-H |
JWL21BH2B-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BH2B-H |
JWL21BG1H-A | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BG1H-A |
JWL21RB2B | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21RB2B |
JWL21RG1B | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21RG1B |
JWL21BE2C-B | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BE2C-B |
JWL21BF1B-A | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BF1B-A |
JWL21BGC-A | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BGC-A |
JWL21BCH-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWL21RC1A vs JWL21BCH-H |