Part Details for JWK107C7105MVHT by TAIYO YUDEN
Overview of JWK107C7105MVHT by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWK107C7105MVHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWK107C7105MVHT-ND
|
DigiKey | CAP CER 1UF 6.3V X7S 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0717 | Buy Now |
DISTI #
JWK107C7105MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 6.3V 20% 0306 Emboss T/R - Tape and Reel (Alt: JWK107C7105MVHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0469 | Buy Now |
DISTI #
963-JWK107C7105MVHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCRLJ165SC7105MT RPLCMT PN 6.3V 1uF X7S 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0510 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0512 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 6.3VDC - X7S - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0464 / $0.0664 | Buy Now |
Part Details for JWK107C7105MVHT
JWK107C7105MVHT CAD Models
JWK107C7105MVHT Part Data Attributes
|
JWK107C7105MVHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JWK107C7105MVHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X7S, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for JWK107C7105MVHT
This table gives cross-reference parts and alternative options found for JWK107C7105MVHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK107C7105MVHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MVHT vs MBRLJ165SC7105MTNA01 |
MCRLJ165SC7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MVHT vs MCRLJ165SC7105MTNA1J |
LLL185C70J105ME14L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JWK107C7105MVHT vs LLL185C70J105ME14L |
MCRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MVHT vs MCRLJ165SC7105MTNA01 |
MMRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MVHT vs MMRLJ165SC7105MTNA01 |
MLRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MVHT vs MLRLJ165SC7105MTNA01 |