JV-267
Description: Snap Acting/Limit Switch, Momentary, 11.91mm, Screw Terminal, Steel Lever Actuator, Panel Mount

Overview of JV-267 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JV-267 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 480-4991-ND
DigiKey SWITCH ROLLER LEVER ASSMBLY Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 785-JV-267
Mouser Electronics Basic / Snap Action Switches V BASICS RoHS: Compliant 0
  • 200 $163.4200
$163.4200 Order Now
DISTI # JV-267
TTI Basic / Snap Action Switches V BASICS Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for JV-267 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JV-267 by Honeywell Sensing and Control

JV-267
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Travel
11.91 mm
Actuator Type
STEEL LEVER
Body Breadth
11.18 mm
Body Height
20.32 mm
Body Length or Diameter
27.69 mm
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.83 N
Pre-Travel-Max
8.33 mm
Sealing
CORROSION PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. JV-267
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, Momentary, 11.91mm, Screw Terminal, Steel Lever Actuator, Panel Mount
    VS

Related Parts for JV-267

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JV-267 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JV-267 by Honeywell Sensing and Control

  • Please alert me when JV-267 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JV-267 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JV-267 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JV-267 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JV-267.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JV-267 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: