Part Details for JV-24S-KT by FUJITSU Limited
Overview of JV-24S-KT by FUJITSU Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for JV-24S-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80009869
|
Verical | Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 42000 |
|
$1.2500 / $1.3500 | Buy Now |
DISTI #
84938921
|
Verical | Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2347 | Americas - 19873 |
|
$1.8223 | Buy Now |
DISTI #
77354852
|
Verical | Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 8475 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
33116901
|
Verical | Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 1487 |
|
$2.1756 | Buy Now |
DISTI #
66200388
|
Verical | Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2239 | Americas - 1375 |
|
$1.8118 / $2.6000 | Buy Now |
DISTI #
JV-24S-KT
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 5A, 5A/250VAC, JV Min Qty: 1 | 8475 |
|
$0.9000 / $1.5000 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 1a 5A max.250VAC/150VDC 2880Ohm Ag alloy, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1206 |
|
$1.0600 / $1.1400 | Buy Now |
Part Details for JV-24S-KT
JV-24S-KT CAD Models
JV-24S-KT Part Data Attributes
|
JV-24S-KT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
JV-24S-KT
FUJITSU Limited
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 17.5 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 17.5mm x 10mm x 12.5mm | |
Reference Standard | CQC; CSA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |