Part Details for JTV1AG-PA-12V by Panasonic Electronic Components
Overview of JTV1AG-PA-12V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTV1AG-PA-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5262
|
Newark | Ltb 9/30/2021 J Rohs Compliant: Yes |Panasonic JTV1AG-PA-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JTV1AG-PA-12V
|
Avnet Americas | Power Relay SPST 20A 12V Solder Through Hole Carton (Alt: JTV1AG-PA-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2528 / $2.5508 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 144Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay RoHS: Compliant |
5189 In Stock |
|
$2.2100 / $2.8200 | Buy Now |
DISTI #
JTV1AG-PA-12V
|
TTI | General Purpose Relays SUGGESTED ALTERNATE 769-ALFG2PF12 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5000 In Stock |
|
$1.8400 | Buy Now |
DISTI #
JTV1AG-PA-12V
|
Avnet Americas | Power Relay SPST 20A 12V Solder Through Hole Carton (Alt: JTV1AG-PA-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2528 / $2.5508 | Buy Now |
|
Master Electronics | Relays 12VDC 144Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay RoHS: Compliant |
5189 In Stock |
|
$2.2100 / $2.8200 | Buy Now |
|
Ozdisan Elektronik | RELAY POWER 30A 12VDC 1FormA PCB type PANASONIC | 0 |
|
$2.0776 / $2.2854 | RFQ |
Part Details for JTV1AG-PA-12V
JTV1AG-PA-12V CAD Models
JTV1AG-PA-12V Part Data Attributes:
|
JTV1AG-PA-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTV1AG-PA-12V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for JTV1AG-PA-12V
This table gives cross-reference parts and alternative options found for JTV1AG-PA-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTV1AG-PA-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTV1AG-PA-18V | Power/Signal Relay, 1 Form A, SPST, Latched, 21.6VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | JTV1AG-PA-12V vs JTV1AG-PA-18V |
JTV1AG-PA-48V | Power/Signal Relay, 1 Form A, SPST, Latched, 57.6VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | JTV1AG-PA-12V vs JTV1AG-PA-48V |