Part Details for JTV1AG-PA-18V by Panasonic Electronic Components
Overview of JTV1AG-PA-18V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTV1AG-PA-18V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Relays 18VDC 324Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for JTV1AG-PA-18V
JTV1AG-PA-18V CAD Models
JTV1AG-PA-18V Part Data Attributes
|
JTV1AG-PA-18V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTV1AG-PA-18V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Latched, 21.6VDC (Coil), DC Input, Random, AC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 26.9 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 31.9 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 21.6 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.9mm x 26.9mm x 20.2mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |
Alternate Parts for JTV1AG-PA-18V
This table gives cross-reference parts and alternative options found for JTV1AG-PA-18V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTV1AG-PA-18V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTV1AG-PA-24V | Power/Signal Relay, 1 Form A, SPST, Latched, 28.8VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | JTV1AG-PA-18V vs JTV1AG-PA-24V |