Part Details for JTOS-1910 by Mini-Circuits
Overview of JTOS-1910 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JTOS-1910
JTOS-1910 CAD Models
JTOS-1910 Part Data Attributes
|
JTOS-1910
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-1910
Mini-Circuits
Voltage Controlled Oscillator, 1625MHz Min, 1910MHz Max, CASE BK377, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE BK377, 14 PIN | |
Reach Compliance Code | not_compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1625 MHz | |
Operating Frequency-Nom | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -69 dBc/Hz | |
Physical Dimension | 20.32mm x 12.83mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |