Part Details for JTOS-100P by Mini-Circuits
Overview of JTOS-100P by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for JTOS-100P
JTOS-100P CAD Models
JTOS-100P Part Data Attributes:
|
JTOS-100P
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-100P
Mini-Circuits
Voltage Controlled Oscillator, 48MHz Min, 59MHz Max, CASE BK377, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP14,.5 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 4 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 59 MHz | |
Operating Frequency-Min | 48 MHz | |
Operating Frequency-Nom | 59 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -83 dBc/Hz | |
Physical Dimension | 20.32mm x 12.83mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |