Part Details for JTD200 by Littelfuse Inc
Overview of JTD200 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0JTD200.X
|
TME | Fuse: fuse, time-lag, 200A, 600VAC, 500VDC, industrial, JTD Min Qty: 1 | 0 |
|
$117.2700 / $153.9100 | RFQ |
Part Details for JTD200
JTD200 CAD Models
JTD200 Part Data Attributes
|
JTD200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JTD200
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 159000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JTD200
This table gives cross-reference parts and alternative options found for JTD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD200ID | Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD200 vs JTD200ID |
0JTD200.XXID | FUSE CLASS J INDI T/D 200A 600V | Littelfuse Inc | JTD200 vs 0JTD200.XXID |