JTD200
vs
A6Y200-3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 500 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 500 VDC: 100000 A
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
76.2 mm
|
70.61 mm
|
Body Length or Diameter |
38.1 mm
|
38.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
159000 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
500 V
|
500 V
|
Reference Standard |
CE; CSA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
4
|
1
|
|
|
|
Compare JTD200 with alternatives
Compare A6Y200-3 with alternatives