Part Details for JS-6 by Honeywell Sensing and Control
Overview of JS-6 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C9419
|
Newark | Switch, Microswitch Type:-, Microswitch Actuator:-, Contact Configuration:-, Switch Terminals:Solder, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:-, Operating Force Max:- Rohs Compliant: Yes |Honeywell JS-6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.6700 | Buy Now |
DISTI #
480-3039-ND
|
DigiKey | LEVER SPRNG LEAF FOR LIMT SWITCH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
565 In Stock |
|
$3.1612 / $4.2700 | Buy Now |
DISTI #
785-JS-6
|
Mouser Electronics | Switch Actuators Auxiliary Actuator RoHS: Compliant | 334 |
|
$3.1600 / $4.4100 | Buy Now |
DISTI #
70120214
|
RS | Honeywell, Microswitch Actuator, Auxiliary Actuator, For Use With SM Series | Honeywell JS-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 221 |
|
$3.4800 / $4.6500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied RoHS: Compliant |
283 In Stock |
|
$2.8800 / $4.6900 | Buy Now |
DISTI #
74091705
|
Verical | Switch Access Auxiliary Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2140 | Americas - 280 |
|
$4.0040 / $6.0970 | Buy Now |
DISTI #
JS-6
|
TTI | Switch Actuators Auxiliary Actuator RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9800 / $3.1600 | Buy Now |
|
Powell Electronics | Subminiature Basic Switch Min Qty: 1 | 280 |
|
$3.0000 / $3.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied RoHS: Compliant |
283 In Stock |
|
$2.8800 / $4.6900 | Buy Now |
Part Details for JS-6
JS-6 CAD Models
JS-6 Part Data Attributes
|
JS-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JS-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 2.36mm, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.36 mm | |
Body Breadth | 6.76 mm | |
Body Height | 9.91 mm | |
Body Length or Diameter | 19.84 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.78 N | |
Pre-Travel-Max | 1.98 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |