Part Details for JS-31 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of JS-31 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-31 Information
JS-31 by Honeywell Sensing and Control / MICRO SWITCH is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JS-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$12.3000 | Buy Now | |
DISTI #
000000000000041823
|
Sager | Switch Actuators DBL Spring Roller Limit switch Min Qty: 1 | 0 |
|
$18.4200 / $22.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for JS-31
JS-31 CAD Models
JS-31 Part Data Attributes
|
JS-31
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
JS-31
Honeywell Sensing and Control / MICRO SWITCH
Snap Acting/Limit Switch, Momentary, 2.49mm, Solder Terminal, Roller Type Actuator, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.49 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 14.22 mm | |
Body Height | 13.46 mm | |
Body Length or Diameter | 20.62 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Pre-Travel-Max | 2.36 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |