Part Details for JQ1-24V-F by Panasonic Electronic Components
Overview of JQ1-24V-F by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1-24V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1600
|
Newark | Relay, Spdt, 125Vac, 30Vdc, 5A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Jq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JQ1-24V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
JQ1-24V-F
|
TTI | General Purpose Relays SUGGESTED ALTERNATE 769-ALQ124 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5300 | Buy Now |
DISTI #
1853941
|
element14 Asia-Pacific | RELAY, SPDT, 125VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8902 / $5.0462 | Buy Now |
DISTI #
1853941
|
Farnell | RELAY, SPDT, 125VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3.3322 / $5.3012 | Buy Now |
Part Details for JQ1-24V-F
JQ1-24V-F CAD Models
JQ1-24V-F Part Data Attributes:
|
JQ1-24V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1-24V-F
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATINGS ARE AS PER NO AND NC RATING IS 2A/250VAC AND 2A/110VDC | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 625VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 90W@110VDC | |
Contact (DC) Max Rating R Load | 5A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |