-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1365
|
Newark | Cap ,mlcc ,0603,6.3V ,x7R,7200Pf10% Rohs Compliant: Yes |Taiyo Yuden JMK107B7225KAHTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
587-4899-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179700 In Stock |
|
$0.0286 / $0.2500 | Buy Now |
DISTI #
JMK107B7225KAHTR
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: JMK107B7225KAHTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0362 / $0.0408 | Buy Now |
DISTI #
963-JMK107B7225KAHTR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASJ168SB7225KT 6.3V 2.2uF X7R 0603 10 % RoHS: Compliant | 828482 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | CAP CER 2.2UF 6.3V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0303 / $0.0339 | Buy Now |
|
Future Electronics | CAP CER 2.2UF 6.3V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0303 / $0.0339 | Buy Now |
|
Future Electronics | CAP CER 2.2UF 6.3V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0303 / $0.0339 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 6.3VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
52000 In Stock |
|
$0.0264 / $0.0407 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 2.2UF, 6.3V, X7R, 10%, SMD, 0603 | 640 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
JMK107B7225KAHTR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASJ168SB7225KT 6.3V 2.2uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 204000 In Stock |
|
$0.0281 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK107B7225KAHTR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107B7225KAHTR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for JMK107B7225KAHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107B7225KAHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ168SB7225KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MBASJ168SB7225KTNB28 |
MCASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MCASJ168SB7225KTNB25 |
MSASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MSASJ168SB7225KTNB25 |
JMK107B7225KA8TR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs JMK107B7225KA8TR |
MAASJ168SB7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MAASJ168SB7225KTCA01 |
MCASJ168SB7225KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MCASJ168SB7225KTNB2J |
MMASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MMASJ168SB7225KTNB25 |
0603B225K6R3NT | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | JMK107B7225KAHTR vs 0603B225K6R3NT |
MBASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KAHTR vs MBASJ168SB7225KTNB25 |