Part Details for MCASJ168SB7225KTNB25 by TAIYO YUDEN
Overview of MCASJ168SB7225KTNB25 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASJ168SB7225KTNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASJ168SB7225KTNB25CT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 / $0.2500 | Buy Now |
DISTI #
MCASJ168SB7225KTNB
|
Avnet Americas | CAP ,MLCC ,0603,6.3V ,X7R,7200PF 10% ,T&R - Tape and Reel (Alt: MCASJ168SB7225KTNB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0408 | Buy Now |
DISTI #
963-MCASJ168SB7225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10 % RoHS: Compliant | 718 |
|
$0.0310 / $0.2500 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X7R,7200PF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0355 / $0.0382 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X7R,7200PF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0355 / $0.0382 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0271 / $0.0423 | Buy Now |
DISTI #
MCASJ168SB7225KTNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0382 | Buy Now |
DISTI #
MCASJ168SB7225KTNB25
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V ,X7R,7200PF 10% ,T&R - Tape and Reel (Alt: MCASJ168SB7225KTNB25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MCASJ168SB7225KTNB25
|
Avnet Asia | CAP ,MLCC ,0603,6.3V ,X7R,7200PF 10% ,T&R (Alt: MCASJ168SB7225KTNB25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCASJ168SB7225KTNB25
MCASJ168SB7225KTNB25 CAD Models
MCASJ168SB7225KTNB25 Part Data Attributes
|
MCASJ168SB7225KTNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASJ168SB7225KTNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASJ168SB7225KTNB25
This table gives cross-reference parts and alternative options found for MCASJ168SB7225KTNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASJ168SB7225KTNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG188R70J225KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MCASJ168SB7225KTNB25 vs GCG188R70J225KE01J |
0603B225K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | MCASJ168SB7225KTNB25 vs 0603B225K6R3S |
GCJ188R70J225KE01J | Ceramic Capacitor, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 2.2uF, 0603 | Murata Manufacturing Co Ltd | MCASJ168SB7225KTNB25 vs GCJ188R70J225KE01J |
C1608X7R0J225KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCASJ168SB7225KTNB25 vs C1608X7R0J225KT |
CL10B225KQ8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASJ168SB7225KTNB25 vs CL10B225KQ8ANNB |
0603B225K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | MCASJ168SB7225KTNB25 vs 0603B225K6R3NB |
0603B225K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCASJ168SB7225KTNB25 vs 0603B225K6R3CT |
CL10B225KQ8ANND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASJ168SB7225KTNB25 vs CL10B225KQ8ANND |
CL10B225KQ8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MCASJ168SB7225KTNB25 vs CL10B225KQ8ANNP |
MAASJ168SB7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASJ168SB7225KTNB25 vs MAASJ168SB7225KTCA01 |