Part Details for JMK105BJ224MC-F by TAIYO YUDEN
Overview of JMK105BJ224MC-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK105BJ224MC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1437
|
Newark | Cap ,mlcc ,0402,6.3V, x5R,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK105BJ224MC-F RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0470 | Buy Now |
DISTI #
587-4568-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0454 / $0.2600 | Buy Now |
DISTI #
JMK105BJ224MC-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: JMK105BJ224MC-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0518 | Buy Now |
DISTI #
963-JMK105BJ224MC-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ1L2XB5224MF RPLCMT PN 6.3V 0.22uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.0450 | Order Now |
DISTI #
V72:2272_18343114
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 33994 |
|
$0.0030 / $0.0104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks | 0 |
|
$0.0388 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0419 / $0.0466 | Buy Now |
DISTI #
84029533
|
Verical | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 8334 Package Multiple: 1 | Americas - 33994 |
|
$0.0030 / $0.0096 | Buy Now |
DISTI #
C1S758100504433
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 33994 |
|
$0.0030 / $0.0098 | Buy Now |
Part Details for JMK105BJ224MC-F
JMK105BJ224MC-F CAD Models
JMK105BJ224MC-F Part Data Attributes
|
JMK105BJ224MC-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK105BJ224MC-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for JMK105BJ224MC-F
This table gives cross-reference parts and alternative options found for JMK105BJ224MC-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105BJ224MC-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK105BJ224MC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | JMK105BJ224MC-F vs JMK105BJ224MC |
MSASJ1LEXB5224MRNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ224MC-F vs MSASJ1LEXB5224MRNA01 |
GRM152R60J224ME19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BJ224MC-F vs GRM152R60J224ME19J |
MLASJ1L2XB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ224MC-F vs MLASJ1L2XB5224MFNA01 |
MSASJ1L2XB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ224MC-F vs MSASJ1L2XB5224MFNA01 |
GRM152R60J224ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BJ224MC-F vs GRM152R60J224ME19D |
CL05A224MQZBNNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | JMK105BJ224MC-F vs CL05A224MQZBNNC |
JMK105BJ224MC-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | JMK105BJ224MC-F vs JMK105BJ224MC-T |
CGB2T3X5R0J224M022BB | Ceramic Capacitor, Ceramic | TDK Corporation | JMK105BJ224MC-F vs CGB2T3X5R0J224M022BB |
MLASJ1LEXB5224MRNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ224MC-F vs MLASJ1LEXB5224MRNA01 |