CGB2T3X5R0J224M022BB
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of CGB2T3X5R0J224M022BB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGB2T3X5R0J224M022BB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W8330
Newark Mlcc,0402,x5R,6.3V,0.22µf,0.22Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGB2T3X5R0J224M022BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-15613-1-ND
DigiKey CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8646
In Stock
  • 1 $0.3600
  • 10 $0.2400
  • 50 $0.1768
  • 100 $0.1439
  • 500 $0.1136
  • 1,000 $0.0959
  • 2,500 $0.0909
  • 5,000 $0.0858
  • 10,000 $0.0808
$0.0808 / $0.3600 Buy Now
DISTI # CGB2T3X5R0J224M022BB
Avnet Abacus Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGB2T3X5R0J224M022BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGB2T3X5R0J224M022BB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGB2T3X5R0J224M022BB by TDK Corporation

CGB2T3X5R0J224M022BB
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.22 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGB2T3X5R0J224M022BB
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for CGB2T3X5R0J224M022BB

This table gives cross-reference parts and alternative options found for CGB2T3X5R0J224M022BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB2T3X5R0J224M022BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JMK105BJ224MC-F Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN CGB2T3X5R0J224M022BB vs JMK105BJ224MC-F
JMK105BJ224MC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, TAIYO YUDEN CGB2T3X5R0J224M022BB vs JMK105BJ224MC
MSASJ1LEXB5224MRNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGB2T3X5R0J224M022BB vs MSASJ1LEXB5224MRNA01
GRM152R60J224ME19J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGB2T3X5R0J224M022BB vs GRM152R60J224ME19J
MLASJ1L2XB5224MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGB2T3X5R0J224M022BB vs MLASJ1L2XB5224MFNA01
MSASJ1L2XB5224MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGB2T3X5R0J224M022BB vs MSASJ1L2XB5224MFNA01
GRM152R60J224ME19D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGB2T3X5R0J224M022BB vs GRM152R60J224ME19D
CL05A224MQZBNNC Ceramic Capacitor, Ceramic Samsung Electro-Mechanics CGB2T3X5R0J224M022BB vs CL05A224MQZBNNC
JMK105BJ224MC-T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, TAIYO YUDEN CGB2T3X5R0J224M022BB vs JMK105BJ224MC-T
MLASJ1LEXB5224MRNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGB2T3X5R0J224M022BB vs MLASJ1LEXB5224MRNA01

Related Parts for CGB2T3X5R0J224M022BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGB2T3X5R0J224M022BB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGB2T3X5R0J224M022BB by TDK Corporation

Select Manufacturer
Which Manufacturer of CGB2T3X5R0J224M022BB would you like to use for your alert(s)?
  • Please alert me when CGB2T3X5R0J224M022BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGB2T3X5R0J224M022BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGB2T3X5R0J224M022BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGB2T3X5R0J224M022BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGB2T3X5R0J224M022BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGB2T3X5R0J224M022BB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: