Part Details for JM54AC125SCA-RH by National Semiconductor Corporation
Overview of JM54AC125SCA-RH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for JM54AC125SCA-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM54AC125SCA-RH-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14CERDIP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$276.8900 | Buy Now |
|
Rochester Electronics | 54AC125 - Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 - (SMD - 5962R9325301SCA) - uPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 248 |
|
$237.6200 / $279.5500 | Buy Now |
Part Details for JM54AC125SCA-RH
JM54AC125SCA-RH CAD Models
JM54AC125SCA-RH Part Data Attributes
|
JM54AC125SCA-RH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54AC125SCA-RH
National Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for JM54AC125SCA-RH
This table gives cross-reference parts and alternative options found for JM54AC125SCA-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC125SCA-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC125SDA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125SCA-RH vs JM54AC125SDA-RH |
JM54AC125BCA | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM54AC125SCA-RH vs JM54AC125BCA |
JM54AC125S2A-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | JM54AC125SCA-RH vs JM54AC125S2A-RH |
JM54AC125BDA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125SCA-RH vs JM54AC125BDA-RH |
JM54AC125SCA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM54AC125SCA-RH vs JM54AC125SCA-RH |