Part Details for JM54AC125SDA-RH by Texas Instruments
Overview of JM54AC125SDA-RH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM54AC125SDA-RH
JM54AC125SDA-RH CAD Models
JM54AC125SDA-RH Part Data Attributes
|
JM54AC125SDA-RH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM54AC125SDA-RH
Texas Instruments
AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for JM54AC125SDA-RH
This table gives cross-reference parts and alternative options found for JM54AC125SDA-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC125SDA-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC125SCA-RH | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | National Semiconductor Corporation | JM54AC125SDA-RH vs JM54AC125SCA-RH |
JM54AC125BDA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125SDA-RH vs JM54AC125BDA-RH |
JM54AC125B2A-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | JM54AC125SDA-RH vs JM54AC125B2A-RH |
JM54AC125BCA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | JM54AC125SDA-RH vs JM54AC125BCA-RH |
JM54AC125BDA | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125SDA-RH vs JM54AC125BDA |
JM54AC125B2A | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | JM54AC125SDA-RH vs JM54AC125B2A |
JM54AC125B2A | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CQCC20 | National Semiconductor Corporation | JM54AC125SDA-RH vs JM54AC125B2A |