Part Details for JM54AC125B2A by National Semiconductor Corporation
Overview of JM54AC125B2A by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for JM54AC125B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$15.3100 / $18.0100 | Buy Now |
Part Details for JM54AC125B2A
JM54AC125B2A CAD Models
JM54AC125B2A Part Data Attributes
|
JM54AC125B2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54AC125B2A
National Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM54AC125B2A
This table gives cross-reference parts and alternative options found for JM54AC125B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC125B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC125SDA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125B2A vs JM54AC125SDA-RH |
JM54AC125BCA | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM54AC125B2A vs JM54AC125BCA |
JM54AC125S2A-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | JM54AC125B2A vs JM54AC125S2A-RH |
JM54AC125BDA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM54AC125B2A vs JM54AC125BDA-RH |
JM54AC125SCA-RH | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM54AC125B2A vs JM54AC125SCA-RH |