Part Details for JM38510/65002BCA by Texas Instruments
Overview of JM38510/65002BCA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/65002BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Quest Components | 38510/65002BCA | 192 |
|
$17.3880 / $19.6560 | Buy Now |
|
Quest Components | 38510/65002BCA | 51 |
|
$7.2940 / $11.8281 | Buy Now |
|
Quest Components | 38510/65002BCA | 3 |
|
$6.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | 54HC10 Triple 3-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$20.1600 / $23.7200 | Buy Now |
Part Details for JM38510/65002BCA
JM38510/65002BCA CAD Models
JM38510/65002BCA Part Data Attributes
|
JM38510/65002BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65002BCA
Texas Instruments
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/65002BCA
This table gives cross-reference parts and alternative options found for JM38510/65002BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65002BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC10F3A | IC,LOGIC GATE,3 3-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | JM38510/65002BCA vs CD54HC10F3A |
CD54HC10F | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65002BCA vs CD54HC10F |
CD74HC10EX98 | CD74HC10EX98 | Intersil Corporation | JM38510/65002BCA vs CD74HC10EX98 |
HD74HC10P-E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/65002BCA vs HD74HC10P-E |
MC54HC10J | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/65002BCA vs MC54HC10J |
8403801CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, | Motorola Semiconductor Products | JM38510/65002BCA vs 8403801CA |
MM54HC10J | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/65002BCA vs MM54HC10J |
M38510/65002BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65002BCA vs M38510/65002BCA |
MC74HC10ND | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/65002BCA vs MC74HC10ND |
SNJ54HC10J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65002BCA vs SNJ54HC10J |