Part Details for CD54HC10F3A by Intersil Corporation
Overview of CD54HC10F3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC10F3A
CD54HC10F3A CAD Models
CD54HC10F3A Part Data Attributes
|
CD54HC10F3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC10F3A
Intersil Corporation
IC,LOGIC GATE,3 3-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC10F3A
This table gives cross-reference parts and alternative options found for CD54HC10F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC10F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC10NE4 | Texas Instruments | Check for Price | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85 | CD54HC10F3A vs SN74HC10NE4 |
JM38510/65002BCA | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | CD54HC10F3A vs JM38510/65002BCA |
DV74HC10N | avg Semiconductors | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD54HC10F3A vs DV74HC10N |
M38510/65002BCA | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | CD54HC10F3A vs M38510/65002BCA |
MC74HC10ND | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD54HC10F3A vs MC74HC10ND |
GD74HC10 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | CD54HC10F3A vs GD74HC10 |
CD54HC10F/3 | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | CD54HC10F3A vs CD54HC10F/3 |
CD74HC10EE4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | CD54HC10F3A vs CD74HC10EE4 |
933668790652 | NXP Semiconductors | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DIP-14 | CD54HC10F3A vs 933668790652 |
M74HC10B1N | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD54HC10F3A vs M74HC10B1N |