Logic
JM38510/33202BRA
Description: Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125

Overview of JM38510/33202BRA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for JM38510/33202BRA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6
RFQ
Quest Components 38510/33202BRA 12
  • 1 $7.4448
  • 2 $6.2040
  • 5 $5.4595
$5.4595 / $7.4448 Buy Now
Rochester Electronics 54F241 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 378
  • 1 $13.5800
  • 25 $13.3100
  • 100 $12.7700
  • 500 $12.2200
  • 1,000 $11.5400
$11.5400 / $13.5800 Buy Now
Ameya Holding Limited   2285
RFQ
DISTI # JM38510/33202BRA
Direct Components, Inc.   999
RFQ

CAD Models for JM38510/33202BRA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/33202BRA by Texas Instruments

JM38510/33202BRA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. JM38510/33202BRA
    Texas Instruments
    Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
    VS

Alternate Parts for JM38510/33202BRA

This table gives cross-reference parts and alternative options found for JM38510/33202BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33202BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F241DC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510/33202BRA vs 74F241DC
N74F241N Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, YAGEO Corporation JM38510/33202BRA vs N74F241N
74F241DCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC JM38510/33202BRA vs 74F241DCQR
74F241SDC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510/33202BRA vs 74F241SDC
SN54F241J-00 F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments JM38510/33202BRA vs SN54F241J-00
74F241PC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC DIP-20 Texas Instruments JM38510/33202BRA vs 74F241PC
JM38510/33202BRA Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP20, CERDIP-20 Motorola Semiconductor Products JM38510/33202BRA vs JM38510/33202BRA
MC54F241J F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC JM38510/33202BRA vs MC54F241J
74F241PCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation JM38510/33202BRA vs 74F241PCQR
54F241DM Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510/33202BRA vs 54F241DM
Part Number Description Manufacturer Compare
54F241DM Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510/33202BRA vs 54F241DM
54F241L1M Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510/33202BRA vs 54F241L1M
SN74F241DWG4 F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments JM38510/33202BRA vs SN74F241DWG4
54F241DMQB F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510/33202BRA vs 54F241DMQB
SN74F241DWRE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments JM38510/33202BRA vs SN74F241DWRE4
N74F241N,602 74F241 - Octal buffer (3-state) DIP 20-Pin NXP Semiconductors JM38510/33202BRA vs N74F241N,602
N74F241D IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors JM38510/33202BRA vs N74F241D
M38510/33202B2A Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/33202BRA vs M38510/33202B2A
SN74F241NSRE4 Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC JM38510/33202BRA vs SN74F241NSRE4
MC74F241DWDR2 F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC JM38510/33202BRA vs MC74F241DWDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/33202BRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/33202BRA by Texas Instruments

  • Please alert me when JM38510/33202BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/33202BRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/33202BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/33202BRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/33202BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/33202BRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: