Part Details for 54F241L1M by Fairchild Semiconductor Corporation
Overview of 54F241L1M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 54F241L1M
54F241L1M CAD Models
54F241L1M Part Data Attributes
|
54F241L1M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F241L1M
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F241L1M
This table gives cross-reference parts and alternative options found for 54F241L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33202B2A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F241L1M vs M38510/33202B2A |
SN54F241FK | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F241L1M vs SN54F241FK |
SN54F241FKR | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F241L1M vs SN54F241FKR |
SN54F241FK | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F241L1M vs SN54F241FK |
54F241LMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F241L1M vs 54F241LMQB |
JM38510/33202B2A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F241L1M vs JM38510/33202B2A |
N54F241/B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F241L1M vs N54F241/B2A |
54F241L1MQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F241L1M vs 54F241L1MQB |
SNJ54F241FK | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F241L1M vs SNJ54F241FK |
54F241/B2A | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | 54F241L1M vs 54F241/B2A |