Part Details for JM38510/12501BGA by Texas Instruments
Overview of JM38510/12501BGA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/12501BGA | Texas Instruments | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 |
Price & Stock for JM38510/12501BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/12501BGA-ND
|
DigiKey | MONOLITHIC SAMPLE AND HOLD CIRCU Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for JM38510/12501BGA
JM38510/12501BGA CAD Models
JM38510/12501BGA Part Data Attributes
|
JM38510/12501BGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/12501BGA
Texas Instruments
Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/12501BGA
This table gives cross-reference parts and alternative options found for JM38510/12501BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12501BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801GX | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN | Texas Instruments | JM38510/12501BGA vs 5962-8760801GX |
M38510/12501SGX | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, MBCY8 | Texas Instruments | JM38510/12501BGA vs M38510/12501SGX |
LF198AH | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | JM38510/12501BGA vs LF198AH |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | JM38510/12501BGA vs LF198H |
LF298H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | JM38510/12501BGA vs LF298H |
LF198HMB | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | JM38510/12501BGA vs LF198HMB |
LF398H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | JM38510/12501BGA vs LF398H |
JM38510/12501BG | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | JM38510/12501BGA vs JM38510/12501BG |
LF398H/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | Texas Instruments | JM38510/12501BGA vs LF398H/NOPB |
JM38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | National Semiconductor Corporation | JM38510/12501BGA vs JM38510/12501SGA |