Part Details for LF398H by AMD
Overview of LF398H by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF398H
LF398H CAD Models
LF398H Part Data Attributes
|
LF398H
AMD
Buy Now
Datasheet
|
Compare Parts:
LF398H
AMD
Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 1023 | |
CO2e (mg) | 12316.92 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF398H
This table gives cross-reference parts and alternative options found for LF398H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF198H | IC SAMPLE AND HOLD CIRCUIT, Sample and Hold Circuit | NXP Semiconductors | LF398H vs LF198H |
JM38510/12501BGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | AMD | LF398H vs JM38510/12501BGC |
LF398H | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | Texas Instruments | LF398H vs LF398H |
JM38510/12501BGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF398H vs JM38510/12501BGA |
JM38510/12501BG | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398H vs JM38510/12501BG |
M38510/12501BGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF398H vs M38510/12501BGA |
M38510/12501BGC | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF398H vs M38510/12501BGC |
M38510/12501SGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398H vs M38510/12501SGA |
M38510/12501BGX | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF398H vs M38510/12501BGX |
JL198BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398H vs JL198BGA |