Part Details for JM38510/11202BPA by National Semiconductor Corporation
Overview of JM38510/11202BPA by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/11202BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 38510/11202BPA | 10 |
|
$16.4775 | Buy Now |
|
Quest Components | 38510/11202BPA | 7 |
|
$25.3500 | Buy Now |
|
Quest Components | 38510/11202BPA | 2 |
|
$50.0000 | Buy Now |
|
Quest Components | 38510/11202BPA | 1 |
|
$16.2183 / $17.3768 | Buy Now |
Part Details for JM38510/11202BPA
JM38510/11202BPA CAD Models
JM38510/11202BPA Part Data Attributes
|
JM38510/11202BPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11202BPA
National Semiconductor Corporation
IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/11202BPA
This table gives cross-reference parts and alternative options found for JM38510/11202BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11202BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193J/883 | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/11202BPA vs LM193J/883 |
LM193JGB | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/11202BPA vs LM193JGB |
LM193H | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | JM38510/11202BPA vs LM193H |
LM193FE | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | NXP Semiconductors | JM38510/11202BPA vs LM193FE |
JM38510/11202BPA | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/11202BPA vs JM38510/11202BPA |
LM193JG | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/11202BPA vs LM193JG |
5962-9452601QPX | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/11202BPA vs 5962-9452601QPX |
LM193H/883B | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BPA vs LM193H/883B |
LM193H/883 | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | JM38510/11202BPA vs LM193H/883 |
LM193H/NOPB | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | JM38510/11202BPA vs LM193H/NOPB |