Part Details for JM38510/34501B2A by Motorola Mobility LLC
Overview of JM38510/34501B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/34501B2A
JM38510/34501B2A CAD Models
JM38510/34501B2A Part Data Attributes
|
JM38510/34501B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/34501B2A
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.885 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for JM38510/34501B2A
This table gives cross-reference parts and alternative options found for JM38510/34501B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34501B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34501B2A | XOR Gate | Military Specifications | JM38510/34501B2A vs JM38510/34501B2A |
54F86M/B2AJC | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/34501B2A vs 54F86M/B2AJC |
M38510/34501B2A | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/34501B2A vs M38510/34501B2A |
SN54F86FK | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/34501B2A vs SN54F86FK |
JM38510/34501B2X | XOR GATE | Texas Instruments | JM38510/34501B2A vs JM38510/34501B2X |
JM38510/34501B2A | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/34501B2A vs JM38510/34501B2A |
54F86/B2AJC | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/34501B2A vs 54F86/B2AJC |
SNJ54F86FK | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | JM38510/34501B2A vs SNJ54F86FK |
M38510/34501B2X | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/34501B2A vs M38510/34501B2X |
M38510/34501B2X | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | JM38510/34501B2A vs M38510/34501B2X |