There are no models available for this part yet.
Overview of JM38510/30109BEA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/30109BEA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 27 |
|
$3.7500 / $7.5000 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 25 |
|
$4.9864 / $7.4796 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 12 |
|
$5.5000 / $7.5000 | Buy Now |
CAD Models for JM38510/30109BEA by National Semiconductor Corporation
Part Data Attributes for JM38510/30109BEA by National Semiconductor Corporation
JM38510/30109BEA
National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERDIP-16
|
Reach Compliance Code
|
unknown
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.3 mm
|
Logic IC Type
|
J-KBAR FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
59 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.19 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Want to compare parts?
-
JM38510/30109BEANational Semiconductor CorporationJ-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16VS
-
Alternate Parts for JM38510/30109BEA
This table gives cross-reference parts and alternative options found for JM38510/30109BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30109BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30109SEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 | Texas Instruments | JM38510/30109BEA vs JM38510/30109SEA |
M38510/30109SEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 | Texas Instruments | JM38510/30109BEA vs M38510/30109SEA |
SN54LS109AJ | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | JM38510/30109BEA vs SN54LS109AJ |
HD74LS109AP | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | JM38510/30109BEA vs HD74LS109AP |
M38510/30109BEX | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/30109BEA vs M38510/30109BEX |
M38510/30109BEX | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | JM38510/30109BEA vs M38510/30109BEX |
M38510/30109BEX | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | JM38510/30109BEA vs M38510/30109BEX |
SN74LS109ANDS | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | Motorola Semiconductor Products | JM38510/30109BEA vs SN74LS109ANDS |
SN74LS109AJ-00 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/30109BEA vs SN74LS109AJ-00 |
74LS109F | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | JM38510/30109BEA vs 74LS109F |